
Bidirectional TVS diode for transient voltage suppression, featuring 600W peak pulse power and 11.2A peak pulse current. Offers a 39V DC rated voltage with a 33.3V reverse standoff voltage and 53.9V clamping voltage. This through-hole component has a low 1.6pF capacitance and operates across a wide temperature range of -65°C to 175°C. Housed in a DO-15 package, it provides robust protection with a 5W power dissipation.
Onsemi P6KE39CA technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 53.9V |
| Current Rating | 11.2A |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 11.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 11.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 39V |
| Weight | 0.3g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE39CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.