Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power and 10.1A peak pulse current. Features a 36.8V Zener voltage and 40.9V minimum breakdown voltage, with a 59.3V clamping voltage at 10.1A. Operates across a -55°C to 150°C temperature range. Supplied in an axial lead package, RoHS compliant, and available in bulk packaging.
Onsemi P6KE43AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 59.3V |
| Current Rating | 10.1A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45.2V |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 10.1A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 10.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Series | Surmetic™ |
| Termination | Axial |
| Zener Voltage | 36.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE43AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.