Unidirectional Transient Voltage Suppressor (TVS) designed for voltage protection. Features a 600W peak pulse power rating and a 9.3A peak pulse current capability. Operates with a reverse standoff voltage of 40.2V and a clamping voltage of 64.8V. Minimum breakdown voltage is 44.7V, with a maximum breakdown voltage of 49.4V. This lead-free component offers a wide operating temperature range from -55°C to 150°C and is supplied in bulk packaging with axial termination.
Onsemi P6KE47AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 64.8V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 49.4V |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 9.3A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | Surmetic™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE47AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
