
The P6KE47ARLG is a unidirectional Zener diode with a clamping voltage of 64.8V and a minimum breakdown voltage of 44.7V. It is rated for a maximum reverse leakage current of 5uA and a maximum surge current of 9.3A. The diode is packaged in an axial lead free configuration and is suitable for operating temperatures between -55°C and 150°C. It is also RoHS compliant and available in tape and reel packaging.
Onsemi P6KE47ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 64.8V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 9.3A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE47ARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
