Bidirectional Transient Voltage Suppressor (TVS) diode with a DC rated voltage of 47V. Features a 600W peak pulse power dissipation and a 9.3A peak pulse current. Breakdown voltage ranges from 44.7V to 49.4V, with a clamping voltage of 64.8V. Operates across a temperature range of -65°C to 175°C. Housed in a DO-15 axial package for through-hole mounting.
Onsemi P6KE47CA technical specifications.
| Body Diameter | 3.56mm |
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 64.8V |
| Clamping Voltage-Max | 64.8V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.62mm |
| Max Breakdown Voltage | 49.4V |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 9.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 47V |
| Weight | 0.3g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE47CA to view detailed technical specifications.
No datasheet is available for this part.
