600W unidirectional transient voltage suppressor (TVS) diode in a DO-15 axial package. Features a 51V DC rated voltage, 43.6V reverse standoff voltage, and 48.5V to 53.6V breakdown voltage range. Offers a 70.1V clamping voltage and 600W peak pulse power dissipation. Operates from -55°C to 150°C with a 8.6A peak pulse current rating. RoHS compliant and lead-free.
Onsemi P6KE51A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 70.1V |
| Clamping Voltage-Max | 70.1V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 53.6V |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5A |
| Max Surge Current | 8.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 51V |
| Weight | 0.3g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
