Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power and 8.6A peak pulse current. Features a 51V reverse standoff voltage, 48.5V minimum breakdown voltage, and 53.6V maximum breakdown voltage. Operates within a temperature range of -55°C to 150°C, with a low leakage current of 5nA. Packaged in an axial lead format, this RoHS compliant component offers 5W maximum power dissipation.
Onsemi P6KE51AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 70.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5nA |
| Max Breakdown Voltage | 53.6V |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 8.6A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE51AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
