Unidirectional TVS Diode for surge suppression, featuring a 56V DC rated voltage and 47.8V reverse standoff voltage. This component offers a 77V clamping voltage and 600W peak pulse power dissipation. With a 7.8A peak pulse current capability and 1.6pF capacitance, it is housed in a DO-15 axial package suitable for through-hole mounting. Operating across a wide temperature range of -65°C to 175°C, this RoHS compliant device is supplied on tape and reel.
Onsemi P6KE56A technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 77V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 58.8V |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5A |
| Max Surge Current | 7.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 56V |
| Weight | 0.3g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE56A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
