Onsemi P6KE56AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 77V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 58.8V |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Series | Surmetic™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE56AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
