
Unidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power and 7.8A peak pulse current. Features a 56V standoff voltage, 77V clamping voltage, and 53.2V minimum breakdown voltage. Designed for ESD protection with a low 5µA leakage current. Operates across a wide temperature range from -55°C to 150°C. Packaged in an axial lead format, supplied on a 4000-piece tape and reel.
Onsemi P6KE56ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 77V |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 7.8A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE56ARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
