
Bidirectional TVS Diode, DO-15 package, offering 600W peak pulse power dissipation. Features a 56V DC rated voltage and 47.8V reverse standoff voltage. Breakdown voltage ranges from 53.2V to 58.8V, with a clamping voltage of 77V. Operates across a wide temperature range of -65°C to 175°C and has a low capacitance of 1.6pF. Through-hole mounting with axial termination.
Onsemi P6KE56CA technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 77V |
| Clamping Voltage-Max | 77V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 58.8V |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5A |
| Max Surge Current | 7.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 56V |
| Weight | 0.3g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE56CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.