
Unidirectional TVS diode for surge suppression, featuring 600W peak pulse power and 7.1A peak pulse current. This component offers a 62V DC rated voltage, 53V reverse standoff voltage, and a clamping voltage of 85V. With a low 1.6pF capacitance and a DO-15 through-hole package, it operates across a wide temperature range from -65°C to 175°C.
Onsemi P6KE62A technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 85V |
| Clamping Voltage-Max | 85V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 65.1V |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 7.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 62V |
| Weight | 0.3g |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE62A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.