Unidirectional TVS Diode, 600W Peak Pulse Power, 7.1A Peak Pulse Current. Features 53V Reverse Standoff Voltage, 58.9V Reverse Breakdown Voltage, and 85V Clamping Voltage. Operates across a -55°C to 150°C temperature range with 5uA leakage current. Through-hole mounting in an axial package, suitable for power line protection applications.
Onsemi P6KE62ARL technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 85V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE62ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
