
600W unidirectional transient voltage suppressor (TVS) diode with a 53V reverse standoff voltage and 58.9V minimum breakdown voltage. Features a 65.1V maximum breakdown voltage and 85V clamping voltage. Designed for ESD protection with a 5uA leakage current and operates across a -55°C to 150°C temperature range. Packaged in an axial lead Surmetic 40 package, suitable for tape and reel applications.
Onsemi P6KE62ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 85V |
| Clamping Voltage-Max | 85V |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 8.89mm |
| Max Breakdown Voltage | 65.1V |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 7.1A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | Surmetic™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE62ARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.