Unidirectional TVS Diode, 600W Peak Pulse Power, 57A Peak Pulse Current. Features 6.8V DC Rated Voltage, 5.8V Reverse Standoff Voltage, and 6.45V Minimum Breakdown Voltage. Clamping voltage is 10.5V with a 1mA leakage current. Operates across a -55°C to 150°C temperature range. Through-hole mounting with axial termination in a plastic package.
Onsemi P6KE6.8ARL technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 10.5V |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 1mA |
| Length | 8.89mm |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 57A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE6.8ARL to view detailed technical specifications.
No datasheet is available for this part.
