Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power dissipation. Features a 6.8V DC rated voltage, 5.8V reverse standoff voltage, and 10.5V clamping voltage. Operates across a wide temperature range of -65°C to 175°C with a low 1.6pF capacitance. Designed for through-hole mounting in a DO-15 package, it handles a peak pulse current of 57.1A.
Onsemi P6KE6V8CA technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 10.5V |
| Clamping Voltage-Max | 10.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 7.6mm |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 7.14V |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 57.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 6.8V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE6V8CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.