
Unidirectional TVS Diode for transient voltage suppression. Features 600W peak pulse power and 53A peak pulse current. Minimum breakdown voltage is 7.13V with a clamping voltage of 11.3V. Operating supply voltage is 6.4V, with a leakage current of 500uA. Designed for through-hole mounting with axial termination, operating from -55°C to 150°C.
Onsemi P6KE7.5AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 11.3V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 53A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 53A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE7.5AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
