
Bidirectional TVS Diode for surge suppression. Features a 7.5V DC rated voltage, 6.4V reverse standoff voltage, and 11.3V clamping voltage. With a 600W peak pulse power rating and 53.1A peak pulse current capability, this component offers robust protection. It operates across a wide temperature range from -65°C to 175°C and is housed in a DO-15 through-hole package.
Onsemi P6KE7V5CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 11.3V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 7.6mm |
| Max Breakdown Voltage | 7.88V |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 53.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 7.5V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE7V5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
