Onsemi P6KE8.2A technical specifications.
| Package/Case | DO-15 |
| Diameter | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE8.2A to view detailed technical specifications.
No datasheet is available for this part.