Unidirectional TVS Diode for surge suppression, featuring a 70.1V reverse standoff voltage and 77.9V reverse breakdown voltage. This component offers a 113V clamping voltage and handles a peak pulse current of 5.3A with 600W peak pulse power. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -55°C to 150°C and has a low leakage current of 5uA.
Onsemi P6KE82ARL technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 113V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 70.1V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 77.9V |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE82ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
