
Bidirectional transient voltage suppressor diode for power line protection. Features a 70.1V reverse standoff voltage, 77.9V minimum breakdown voltage, and 113V clamping voltage. Offers 600W peak pulse power dissipation and 5.3A peak pulse current handling. Encased in a DO-15 package with axial termination for through-hole mounting. Operates across a wide temperature range from -65°C to 175°C.
Onsemi P6KE82CA technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 113V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5A |
| Max Surge Current | 5.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 70.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 77.9V |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 82V |
| Weight | 0.3g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE82CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
