
600W unidirectional transient voltage suppressor in a DO-15 axial package. Features a 600W peak pulse power rating, 50A peak pulse current capability, and 8.2V DC rated voltage. Breakdown voltage ranges from 7.79V to 8.61V, with a clamping voltage of 12.1V. Operates across a wide temperature range of -65°C to 175°C, offering 200µA maximum reverse leakage current. RoHS compliant and lead-free.
Onsemi P6KE8V2A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 12.1V |
| Clamping Voltage-Max | 12.1V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200uA |
| Length | 7.62mm |
| Max Breakdown Voltage | 8.61V |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.02V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 7.79V |
| Reverse Standoff Voltage | 7.02V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 8.2V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE8V2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.