Unidirectional TVS Diode, 600W Peak Pulse Power, 45A Peak Pulse Current. Features 13.4V Clamping Voltage and 8.65V Minimum Breakdown Voltage. Operates with a 7.78V Reverse Standoff Voltage and 50uA Leakage Current. Designed for through-hole mounting with axial termination, this silicon transient suppressor offers a wide operating temperature range from -55°C to 150°C. RoHS compliant and lead-free.
Onsemi P6KE9.1AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 13.4V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Min Breakdown Voltage | 8.65V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 45A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 45A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.65V |
| Reverse Standoff Voltage | 7.78V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE9.1AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
