Unidirectional TVS Diode, 600W Peak Pulse Power, 4.8A Peak Pulse Current. Features 125V Clamping Voltage, 86.5V Minimum Breakdown Voltage, and 77.8V Reverse Standoff Voltage. Operates within a temperature range of -55°C to 150°C with a low 5uA leakage current. Packaged in an axial plastic case for through-hole mounting, supplied on tape and reel.
Onsemi P6KE91ARL technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 125V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 86.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 77.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 86.5V |
| Reverse Standoff Voltage | 77.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE91ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
