Onsemi P6P82PS01AG-08CR technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6P82PS01AG-08CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.