Onsemi P6SMB100AT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 137V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 4.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB100AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
