
The P6SMB110AT3 is a unidirectional Zener diode with a minimum breakdown voltage of 105V and a maximum operating temperature of 150°C. It is packaged in an SMB case and is designed for surface mount applications. The diode has a maximum surge current of 4A and a peak pulse power of 600W. It is not RoHS compliant and contains lead. The device is available in a tape and reel packaging with 2500 units per package.
Onsemi P6SMB110AT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 152V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 94V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB110AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
