
Unidirectional TVS Diode, 600W peak pulse power, 38A peak pulse current. Features a 9.4V reverse standoff voltage and 10.5V minimum breakdown voltage, with a 15.6V clamping voltage. Operates across a -65°C to 150°C temperature range and offers a low 5µA leakage current. Packaged in a surface-mount SMB (DO-214AA) case, this lead-free, RoHS compliant component is suitable for automotive applications.
Onsemi P6SMB11AT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 15.6V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 38A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 10.5V |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB11AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
