
Bidirectional Transient Voltage Suppressor (TVS) diode in an SMB package, offering 600W peak pulse power and 38A peak pulse current for robust surge protection. Features a 9.4V reverse standoff voltage and 10.5V minimum breakdown voltage, with a 15.6V clamping voltage. Operates across a wide temperature range of -65°C to 150°C, with low leakage current of 5uA. Designed for surface-mount applications with lead-free and RoHS compliance.
Onsemi P6SMB11CAT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 15.6V |
| Clamping Voltage-Max | 15.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 11.6V |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 38A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 10.5V |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 11V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB11CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
