Bidirectional Transient Voltage Suppressor (TVS) diode in SMB package, offering 600W peak pulse power and 36A peak pulse current. Features a 12V DC rated voltage, 10.2V reverse standoff voltage, and 11.4V minimum breakdown voltage. Clamping voltage is 16.7V with a low leakage current of 5uA. Designed for ESD protection, operating from -65°C to 150°C, and available in tape and reel packaging.
Onsemi P6SMB12CAT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 16.7V |
| Clamping Voltage-Max | 16.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 12.6V |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 36A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB12CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.