
Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power and 3.3A peak pulse current. Features a 130V reverse standoff voltage, 124V minimum breakdown voltage, and 179V clamping voltage. Operates within a temperature range of -65°C to 150°C with a low leakage current of 5µA. Packaged in an SMB case, this lead-free and RoHS compliant component offers ESD protection and is supplied on a 2500-piece tape and reel.
Onsemi P6SMB130AT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 179V |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 124V |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB130AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
