
The P6SMB13CAT3 is a surface mount zener diode with a clamping voltage of 18.2V and a minimum breakdown voltage of 12.4V. It operates over a temperature range of -65°C to 150°C and has a peak pulse current of 33A and peak pulse power of 600W. The diode is packaged in an SMB case and is available in quantities of 2500 per reel. It is not RoHS compliant and contains lead.
Onsemi P6SMB13CAT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 33A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB13CAT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
