
Unidirectional TVS Diode, 600W peak pulse power, 2.9A peak pulse current. Features a 128V reverse standoff voltage and 143V minimum breakdown voltage, with a 207V clamping voltage. Operates within a -65°C to 150°C temperature range, exhibiting 5uA maximum reverse leakage current. Packaged in SMB (DO-214AA) for surface mounting, this silicon component offers 1 channel and is supplied on tape and reel.
Onsemi P6SMB150AT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 207V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 2.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 143V |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 150V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB150AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
