
Bidirectional TVS Diode, 600W Peak Pulse Power, 28A Peak Pulse Current. Features a 15V DC Rated Voltage and 12.8V Reverse Standoff Voltage. Offers a clamping voltage of 21.2V and a minimum breakdown voltage of 14.3V. Operates across a temperature range of -65°C to 150°C. Packaged in an SMB (DO-214AA) surface mount plastic case.
Onsemi P6SMB15CAT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 21.2V |
| Diode Type | ZENER |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 28A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB15CAT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
