
600W SMB Transient Voltage Suppressor (TVS) for robust circuit protection. Features a 15V DC rated voltage, 14.3V minimum breakdown voltage, and 21.2V clamping voltage. This bidirectional ZENER diode offers ESD protection, with a 28A peak pulse current and 5µA leakage current. Operating from -65°C to 150°C, it's housed in an SMB package with SMD/SMT termination, supplied on a 2500-piece reel.
Onsemi P6SMB15CAT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 21.2V |
| Clamping Voltage-Max | 21.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 28A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB15CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
