
Unidirectional Zener Transient Voltage Suppressor (TVS) diode with 600W peak pulse power and 2.7A peak pulse current. Features a 160V DC rated voltage, 136V reverse standoff voltage, and 219V clamping voltage. Operates within a temperature range of -65°C to 150°C. Packaged in SMB (DO-214AA) surface-mount technology on a 2500-piece tape and reel.
Onsemi P6SMB160AT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 219V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 152V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2.7A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 136V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 136V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 160V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB160AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
