
Unidirectional TVS Diode, 600W Peak Pulse Power, 27A Peak Pulse Current, 16V DC Rated Voltage, 13.6V Reverse Standoff Voltage, 22.5V Clamping Voltage, and 15.2V Minimum Breakdown Voltage. This silicon transient voltage suppressor features a ZENER diode type and is designed for surface mount applications in an SMB package (DO-214AA, Case 403A-03). Operating temperature range is -65°C to 150°C.
Onsemi P6SMB16AT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 22.5V |
| Diode Type | ZENER |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 27A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 16V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB16AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
