
Unidirectional transient voltage suppressor (TVS) diode in SMB package, offering 600W peak pulse power and 27A peak pulse current. Features a 16V DC rated voltage, 15.2V minimum breakdown voltage, and 22.5V clamping voltage. Operates from -65°C to 150°C with 5uA leakage current. Designed for ESD protection, this lead-free and RoHS-compliant component is supplied on tape and reel.
Onsemi P6SMB16AT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 22.5V |
| Clamping Voltage-Max | 22.5V |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.27mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 16.8V |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 15.2V |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 16V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB16AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
