Onsemi P6SMB16CAT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 22.5V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 27A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB16CAT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
