
Bidirectional Transient Voltage Suppressor (TVS) diode in an SMB package, offering 600W peak pulse power and 27A peak pulse current for robust ESD protection. Features a minimum breakdown voltage of 15.2V, a maximum clamping voltage of 22.5V, and a reverse standoff voltage of 13.6V. Operates across a wide temperature range from -65°C to 150°C with a low leakage current of 5µA. Supplied on a 2500-piece tape and reel, this lead-free, RoHS-compliant component is designed for surface-mount technology.
Onsemi P6SMB16CAT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 22.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 27A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.2V |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB16CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
