
Unidirectional TVS Diode, 600W Peak Pulse Power, 24A Peak Pulse Current. Features 18V DC Rated Voltage, 15.3V Reverse Standoff Voltage, and 25.2V Clamping Voltage. Operates within a temperature range of -65°C to 150°C. Packaged in an SMB (DO-214AA) surface mount package.
Onsemi P6SMB18AT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 25.2V |
| Diode Type | ZENER |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 24A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 18V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB18AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
