
Unidirectional Transient Voltage Suppressor (TVS) diode in SMB package, offering 600W peak pulse power and 2.2A peak pulse current. Features a 200V DC rated voltage, 171V reverse standoff voltage, and 274V clamping voltage. Operates across a wide temperature range from -65°C to 150°C, with a minimum breakdown voltage of 190V. Designed for surface-mount termination with a single channel.
Onsemi P6SMB200AT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 274V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2.2A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 200V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB200AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
