
Unidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power and 2.2A peak pulse current. Features a 200V DC rated voltage, 171V reverse standoff voltage, and 190V minimum breakdown voltage. Operates across a wide temperature range from -65°C to 150°C with a low leakage current of 5uA. Packaged in an SMB (DO-214AA) surface-mount case with 115pF capacitance.
Onsemi P6SMB200AT3G technical specifications.
| Capacitance | 115pF |
| Package/Case | SMB |
| Clamping Voltage | 274V |
| Clamping Voltage-Max | 274V |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.097inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 210V |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 2.2A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 200V |
| Width | 0.156inch |
| Working Voltage | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB200AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
