
Surface mount bidirectional transient voltage suppressor (TVS) diode with 600W peak pulse power and 22A peak pulse current. Features a minimum breakdown voltage of 19V and a clamping voltage of 27.7V. Operates with a reverse standoff voltage of 17.1V and a low leakage current of 5µA. Designed for a wide operating temperature range from -65°C to 150°C, housed in an SMB package.
Onsemi P6SMB20CAT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 27.7V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 22A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB20CAT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
