Bidirectional Transient Voltage Suppressor (TVS) diode in SMB package, offering 600W peak pulse power dissipation and 20A peak pulse current. Features a minimum breakdown voltage of 20.9V and a clamping voltage of 30.6V, with a reverse standoff voltage of 18.8V and low leakage current of 5uA. Designed for ESD protection, operating across a wide temperature range of -65°C to 150°C. This RoHS compliant component is supplied in a 2500-piece tape and reel.
Onsemi P6SMB22CAT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 30.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB22CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
