
Unidirectional Transient Voltage Suppressor (TVS) diode in an SMB package, offering 600W peak pulse power dissipation. Features a 20.5V reverse standoff voltage and a 22.8V minimum breakdown voltage, with a maximum clamping voltage of 33.2V. Designed for ESD protection with a low leakage current of 5uA. Operates across a wide temperature range from -65°C to 150°C.
Onsemi P6SMB24AT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 33.2V |
| Clamping Voltage-Max | 33.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.27mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 25.2V |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 18A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB24AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
