
Unidirectional TVS Diode, 600W peak pulse power, 16A peak pulse current. Features a 27V DC rated voltage, 25.7V minimum breakdown voltage, and 37.5V clamping voltage. Operates from -65°C to 150°C with a 23.1V reverse standoff voltage. Surface mountable in an SMB package (DO-214AA) with 2 pins.
Onsemi P6SMB27AT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 37.5V |
| Diode Type | ZENER |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 16A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 27V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB27AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
