
Bi-directional transient voltage suppressor diode for surface mount applications. Features 600W peak pulse power dissipation and a maximum clamping voltage of 37.5V. Maximum reverse stand-off voltage is 23.1V with a low leakage current of 5µA. Housed in a 2-pin SMB (DO-214AA) plastic package with J-lead configuration, suitable for automotive environments. Operating temperature range is -65°C to 150°C.
Onsemi P6SMB27CA technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AA |
| Package/Case | SMB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.57(Max) |
| Package Width (mm) | 3.81(Max) |
| Package Height (mm) | 2.41(Max) |
| Seated Plane Height (mm) | 2.41(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AA |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 23.1V |
| Maximum Reverse Leakage Current | 5uA |
| Maximum Clamping Voltage | 37.5V |
| Maximum Peak Pulse Current | 16A |
| Minimum Breakdown Voltage | 25.7V |
| Peak Pulse Power Dissipation | 600W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi P6SMB27CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.