Bidirectional transient voltage suppressor in SMB package, offering 600W peak pulse power and 16A peak pulse current. Features a 25.7V reverse breakdown voltage and 23.1V reverse standoff voltage, with a clamping voltage of 37.5V. Operates across a wide temperature range from -65°C to 150°C, with low leakage current of 5nA. This lead-free, RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi P6SMB27CAT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 37.5V |
| Clamping Voltage-Max | 37.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5nA |
| Max Breakdown Voltage | 28.4V |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB27CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.