
600W unidirectional Transient Voltage Suppressor (TVS) diode in an SMB package. Features a 30V DC rated voltage, 25.6V reverse standoff voltage, and 41.4V clamping voltage. Operates across a wide temperature range from -65°C to 150°C, with a peak pulse power of 600W and a peak pulse current of 14.4A. This SMD/SMT component is supplied on a 2500-piece tape and reel.
Onsemi P6SMB30AT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 41.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 14.4A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB30AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
